
CA3101E18-3PBF80 | |
|---|---|
DigiKey Part Number | CA3101E18-3PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-3PBF80 |
Description | CB 2C 2#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-3 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.99000 | $140.99 |
| 10 | $88.77000 | $887.70 |
| 25 | $63.08000 | $1,577.00 |
| 50 | $54.47000 | $2,723.50 |
| 100 | $46.09000 | $4,609.00 |


