
CA3106E18-3SBF80 | |
|---|---|
DigiKey Part Number | ICA3106E18-3SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-3SBF80 |
Description | CONN PLUG FMALE 2P SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-3 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.26000 | $168.26 |
| 10 | $105.94000 | $1,059.40 |
| 25 | $75.27000 | $1,881.75 |
| 50 | $65.01000 | $3,250.50 |
| 100 | $55.01000 | $5,501.00 |


