
CA3101E28-15SBF97 | |
|---|---|
DigiKey Part Number | ICA3101E28-15SBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15SBF97 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.77000 | $215.77 |
| 10 | $135.85000 | $1,358.50 |
| 25 | $96.53000 | $2,413.25 |
| 50 | $83.37000 | $4,168.50 |
| 100 | $70.54000 | $7,054.00 |



