
CA3101E24-28SF80 | |
|---|---|
DigiKey Part Number | CA3101E24-28SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E24-28SF80 |
Description | ER 24C 24#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.79000 | $264.79 |
| 10 | $215.14000 | $2,151.40 |
| 25 | $181.17000 | $4,529.25 |
| 50 | $156.47000 | $7,823.50 |
| 100 | $132.40000 | $13,240.00 |




