
CA3101E18-12PF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E18-12PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-12PF80F0 |
Description | ER 6C 6#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-12 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.04000 | $76.04 |
| 10 | $61.78000 | $617.80 |
| 25 | $52.02000 | $1,300.50 |
| 50 | $44.93000 | $2,246.50 |
| 100 | $38.02000 | $3,802.00 |



