
CA3106F18-12SF80 | |
|---|---|
DigiKey Part Number | ICA3106F18-12SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12SF80 |
Description | CONN PLUG FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.46000 | $125.46 |
| 10 | $101.94000 | $1,019.40 |
| 25 | $85.84000 | $2,146.00 |
| 50 | $74.14000 | $3,707.00 |
| 100 | $62.73000 | $6,273.00 |




