
CA3100F28-15SBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3100F28-15SBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F28-15SBF80F0-05 |
Description | CAB 35C 35#16 SKT RECP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 35 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.55000 | $327.55 |
| 10 | $206.24000 | $2,062.40 |
| 25 | $146.54000 | $3,663.50 |
| 50 | $126.56000 | $6,328.00 |
| 100 | $107.09000 | $10,709.00 |



