
CA3106E28-15PBF80F42A176 | |
|---|---|
DigiKey Part Number | ICA3106E28-15PBF80F42A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-15PBF80F42A176 |
Description | CAB 35C 35#16 PIN PLUG |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.77000 | $185.77 |
| 10 | $116.96000 | $1,169.60 |
| 25 | $83.11000 | $2,077.75 |
| 50 | $71.77000 | $3,588.50 |
| 100 | $60.73000 | $6,073.00 |


