
CA3100E28-15SBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-15SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15SBF80-05 |
Description | CAB 35C 35#16 SKT RECP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.99000 | $278.99 |
| 10 | $175.66000 | $1,756.60 |
| 25 | $124.81000 | $3,120.25 |
| 50 | $107.79000 | $5,389.50 |
| 100 | $91.21000 | $9,121.00 |




