
CA3100E24-5PB | |
|---|---|
DigiKey Part Number | CA3100E24-5PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-5PB |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.99000 | $221.99 |
| 10 | $139.77000 | $1,397.70 |
| 25 | $99.31000 | $2,482.75 |
| 50 | $85.77000 | $4,288.50 |
| 100 | $72.57000 | $7,257.00 |


