Image for CA3100E14S-7PF80 is not available
cms-photo-disclaimer

CA3100E14S-7PF80

cms-digikey-product-number
ICA3100E14S-7PF80-ND
cms-manufacturer
cms-manufacturer-product-number
CA3100E14S-7PF80
cms-description
CONN RCPT MALE 3POS SILVER CRIMP
cms-customer-reference
cms-detailed-description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 238
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1$65.38000$65.38
10$53.12000$531.20
25$44.73000$1,118.25
50$38.63000$1,931.50
100$32.69000$3,269.00