
CA20L28-21PB | |
|---|---|
DigiKey Part Number | ICA20L28-21PB-ND |
Manufacturer | |
Manufacturer Product Number | CA20L28-21PB |
Description | CONN RCPT MALE 37P SILVER SOLDER |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.09000 | $152.09 |
| 10 | $95.76000 | $957.60 |
| 25 | $68.04000 | $1,701.00 |
| 50 | $58.76000 | $2,938.00 |
| 100 | $49.72000 | $4,972.00 |


