
CA06R20-15SF80F85 | |
|---|---|
DigiKey Part Number | ICA06R20-15SF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA06R20-15SF80F85 |
Description | ER 7C 7#12 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.28000 | $135.28 |
| 10 | $109.91000 | $1,099.10 |
| 25 | $92.56000 | $2,314.00 |
| 50 | $79.94000 | $3,997.00 |
| 100 | $67.64000 | $6,764.00 |




