
CA06R16-11PF42 | |
|---|---|
DigiKey Part Number | ICA06R16-11PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16-11PF42 |
Description | ER 2C 2#12 PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.81000 | $55.81 |
| 10 | $45.34000 | $453.40 |
| 25 | $38.18000 | $954.50 |
| 50 | $32.98000 | $1,649.00 |
| 100 | $27.90000 | $2,790.00 |



