
CA3101E16-11SF42 | |
|---|---|
DigiKey Part Number | ICA3101E16-11SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E16-11SF42 |
Description | CONN RCPT 2POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.24000 | $60.24 |
| 10 | $48.95000 | $489.50 |
| 25 | $41.22000 | $1,030.50 |
| 50 | $35.60000 | $1,780.00 |
| 100 | $30.12000 | $3,012.00 |



