
CA3106F16-11PF80F16 | |
|---|---|
DigiKey Part Number | ICA3106F16-11PF80F16-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16-11PF80F16 |
Description | ER 2C 2#12 PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.31000 | $109.31 |
| 10 | $88.82000 | $888.20 |
| 25 | $74.79000 | $1,869.75 |
| 50 | $64.59000 | $3,229.50 |
| 100 | $54.66000 | $5,466.00 |



