
CA3102R16-11SNF183 | |
|---|---|
DigiKey Part Number | ICA3102R16-11SNF183-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R16-11SNF183 |
Description | ER 2C 2#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $30.40000 | $304.00 |
| 25 | $25.60000 | $640.00 |
| 50 | $22.11000 | $1,105.50 |
| 100 | $18.71000 | $1,871.00 |



