ELJ-NC56NJF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11913
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.11973
Datasheet

Direct


TDK
In Stock: 1,411
Unit Price: $0.18000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.11466
Datasheet
56 nH Unshielded Wirewound Inductor 200 mA 630mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NC56NJF

DigiKey Part Number
PCD1205TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NC56NJF
Description
FIXED IND 56NH 200MA 630 MOHM
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 200 mA 630mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NC56NJF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
670MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes