ELJ-FB1R2KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,217
Unit Price: $0.29000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.00450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.69732
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.65755
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62011
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.89338
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.94727
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.18745
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: $2.64694
Datasheet

Similar


Bourns Inc.
In Stock: 3
Unit Price: $0.28000
Datasheet
1.2 µH Unshielded Wirewound Inductor 460 mA 550mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB1R2KF

DigiKey Part Number
PCD1442TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB1R2KF
Description
FIXED IND 1.2UH 460MA 550 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Wirewound Inductor 460 mA 550mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB1R2KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes