ELJ-FA100JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: $2.65000
Datasheet

Direct


TDK
In Stock: 7,545
Unit Price: $0.41000
Datasheet

Direct


TDK
In Stock: 8,302
Unit Price: $0.38000
Datasheet

Direct


Bourns Inc.
In Stock: 922
Unit Price: $0.26000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.73660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.73660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.60366
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.37815
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.37815
Datasheet

Direct


TDK
In Stock: 11,237
Unit Price: $0.18000
Datasheet

Direct


TDK
In Stock: 3,155
Unit Price: $0.22000
Datasheet

Direct


TDK
In Stock: 22,732
Unit Price: $0.17000
Datasheet

Similar


Delevan
In Stock: 40
Unit Price: $3.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.79498
Datasheet
10 µH Unshielded Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA100JF

DigiKey Part Number
PCD1817TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA100JF
Description
FIXED IND 10UH 140MA 2.1 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA100JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes