
B82422A1103J100 | |
|---|---|
cms-digikey-product-number | 495-5637-2-ND - Tape & Reel (TR) 495-5637-1-ND - Cut Tape (CT) 495-5637-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | B82422A1103J100 |
cms-description | FIXED IND 10UH 180MA 1.6 OHM SMD |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
cms-eda-cad-models | B82422A1103J100 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34100 | $3.41 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.28060 | $28.06 |
| 250 | $0.25960 | $64.90 |
| 500 | $0.24474 | $122.37 |
| 1,000 | $0.23076 | $230.76 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | $0.19687 | $393.74 |
| 4,000 | $0.18564 | $742.56 |
| 6,000 | $0.17937 | $1,076.22 |
| 10,000 | $0.17179 | $1,717.90 |
| 14,000 | $0.16716 | $2,340.24 |

