ECJ-0EB1E182K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06423
Datasheet

Upgrade


KYOCERA AVX
In Stock: 248
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.01043
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10339
Datasheet

Upgrade


KEMET
In Stock: 16,675
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 14,076
Unit Price: $0.36000
Datasheet

Upgrade


YAGEO
In Stock: 6,717
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 83,468
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 30,322
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,421
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05320
Datasheet
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E182K

DigiKey Part Number
PCC182BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E182K
Description
CAP CER 1800PF 25V X7R 0402
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes