0 ~ 31V Output Bench (AC to DC) Power Supply LCD 0 ~ 8.1A Output 120W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS3081

DigiKey Part Number
2250-SPS3081-ND
Manufacturer
Manufacturer Product Number
SPS3081
Description
OWON SPS3081 120W 0 - 31V/0 - 8.
Customer Reference
Detailed Description
0 ~ 31V Output Bench (AC to DC) Power Supply LCD 0 ~ 8.1A Output 120W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Size / Dimension
8.898" L x 3.228" W x 5.591" H (226.00mm x 82.00mm x 142.00mm)
Series
Features
GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Packaging
Retail Package
Power (Watts)
120W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% ± 20mV; 0.2% ± 20mA
Type
Bench (AC to DC)
Voltage Regulation - Line
20mV
Voltage - Supply
85 ~ 265VAC
Voltage Regulation - Load
30mV
Number of Outputs
1
Current Regulation - Line
20mA
Voltage - Output
0 ~ 31V
Current Regulation - Load
30mA
Current - Output
0 ~ 8.1A
Ripple
30mV p-p, 5mV rms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $29.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$259.00000$259.00
5$249.00000$1,245.00