0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 150W Features Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3101

DigiKey Part Number
2250-SP3101-ND
Manufacturer
Manufacturer Product Number
SP3101
Description
OWON SP3101 150W 0-30V / 0-10A 1
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 150W Features Memory, Programmable, RS232 Port
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Number of Characters
4 (3)
Series
Size / Dimension
11.614" L x 7.638" W x 4.606" H (295.00mm x 194.00mm x 117.00mm)
Packaging
Retail Package
Features
Memory, Programmable, RS232 Port
Part Status
Active
Power (Watts)
150W
Type
Bench (AC to DC)
Voltage Regulation - Line
20mV
Voltage - Supply
110 ~ 220VAC
Voltage Regulation - Load
30mV
Number of Outputs
1
Current Regulation - Line
20mA
Voltage - Output
0 ~ 30V
Current Regulation - Load
30mA
Current - Output
0 ~ 10A
Ripple
30mV p-p, 3mV rms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $29.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$259.00000$259.00
5$255.00000$1,275.00