
SP3103 | |
|---|---|
DigiKey Part Number | 2250-SP3103-ND |
Manufacturer | |
Manufacturer Product Number | SP3103 |
Description | OWON SP3103 300W 0-30V / 0-10A 1 |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 300W Features Memory, Programmable, RS232 Port |
Category | Display Type LCD |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Number of Characters 4 (3) |
Series | Size / Dimension 11.614" L x 7.638" W x 4.606" H (295.00mm x 194.00mm x 117.00mm) |
Packaging Retail Package | Features Memory, Programmable, RS232 Port |
Part Status Active | Power (Watts) 300W |
Type Bench (AC to DC) | Voltage Regulation - Line 20mV |
Voltage - Supply 110 ~ 220VAC | Voltage Regulation - Load 30mV |
Number of Outputs 1 | Current Regulation - Line 20mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 30mA |
Current - Output 0 ~ 10A | Ripple 30mV p-p, 3mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.00000 | $279.00 |
| 5 | $275.00000 | $1,375.00 |






