
SPS6051 | |
|---|---|
DigiKey Part Number | 2250-SPS6051-ND |
Manufacturer | |
Manufacturer Product Number | SPS6051 |
Description | OWON SPS6051 150W 0 - 61V/0 - 5. |
Customer Reference | |
Detailed Description | 0 ~ 61V Output Bench (AC to DC) Power Supply LCD 0 ~ 5.1A Output 150W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Size / Dimension 8.898" L x 3.228" W x 5.591" H (226.00mm x 82.00mm x 142.00mm) |
Series | Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface |
Packaging Retail Package | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% ± 20mV; 0.05% ± 20mA |
Type Bench (AC to DC) | Voltage Regulation - Line 20mV |
Voltage - Supply 85 ~ 265VAC | Voltage Regulation - Load 30mV |
Number of Outputs 1 | Current Regulation - Line 20mA |
Voltage - Output 0 ~ 61V | Current Regulation - Load 30mA |
Current - Output 0 ~ 5.1A | Ripple 30mV p-p, 4mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.00000 | $229.00 |
| 5 | $225.00000 | $1,125.00 |











