
LPR-04B-I-16R | |
|---|---|
DigiKey Part Number | 2298-LPR-04B-I-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPR-04B-I-16R |
Description | REG. FUSEHOLDER, 15A-16AWG LED |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 24V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-04B-I-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ANR, APR | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.89000 | $88.90 |
| 50 | $8.28200 | $414.10 |
| 100 | $7.67300 | $767.30 |
| 250 | $7.54500 | $1,886.25 |
| 500 | $7.39800 | $3,699.00 |
| 1,000 | $7.26800 | $7,268.00 |








