
LPM-04B-I-16R | |
|---|---|
DigiKey Part Number | 2298-LPM-04B-I-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPM-04B-I-16R |
Description | MINI FUSEHOLDER, 15A-16AWG LED |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 24V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPM-04B-I-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ANM, APM | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.42000 | $10.42 |
| 10 | $9.16500 | $91.65 |
| 50 | $8.53300 | $426.65 |
| 100 | $7.90500 | $790.50 |
| 250 | $7.77700 | $1,944.25 |
| 500 | $7.62700 | $3,813.50 |
| 1,000 | $7.49200 | $7,492.00 |


