
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 1kA DC | |
Approval Agency | cURus, UL 248, ISO, SAE | |
Operating Temperature | - | |
Color | Light Orange | |
Size / Dimension | 0.750" L x 0.200" W x 0.790" H (19.05mm x 5.08mm x 20.07mm) | |
DC Cold Resistance | 10.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.71000 | $6.71 |
| 10 | $5.91400 | $59.14 |
| 50 | $5.11500 | $255.75 |
| 100 | $4.79700 | $479.70 |
| 250 | $4.47700 | $1,119.25 |
| 500 | $4.15700 | $2,078.50 |
| 1,000 | $3.99800 | $3,998.00 |








