Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent

74HCT4094DB,118 | |
|---|---|
DigiKey Part Number | 568-74HCT4094DB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4094DB,118 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4094DB,112 | NXP USA Inc. | 0 | 568-74HCT4094DB,112-ND | $0.00000 | Parametric Equivalent |
| 74HCT595DB,112 | NXP USA Inc. | 0 | 568-74HCT595DB,112-ND | $0.00000 | Parametric Equivalent |
| 74HCT595DB,118 | NXP USA Inc. | 0 | 568-74HCT595DB,118TR-ND | $0.00000 | Parametric Equivalent |
| 74HCT4094DB,118 | Nexperia USA Inc. | 0 | 74HCT4094DB,118-ND | $0.00000 | MFR Recommended |
| 74HCT595DB,112 | Nexperia USA Inc. | 25 | 1727-3458-ND | $1.26000 | Parametric Equivalent |


