
74HCT595DB,112 | |
|---|---|
DigiKey Part Number | 1727-3458-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT595DB,112 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT595PW,118 | Nexperia USA Inc. | 16,262 | 1727-2858-1-ND | $0.47000 | Similar |
| MC74HCT595ADR2G | onsemi | 35,923 | MC74HCT595ADR2GOSCT-ND | $0.48000 | Similar |
| SN74AHCT595DBR | Texas Instruments | 28,071 | 296-13490-1-ND | $0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.91800 | $9.18 |

