74HCT4094DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 4,263
Unit Price: $0.34000
Datasheet

Direct


Texas Instruments
In Stock: 95,337
Unit Price: $0.61000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4094DB,118

DigiKey Part Number
74HCT4094DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4094DB,118
Description
IC SR TRI-STATE 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4094PWJNexperia USA Inc.4,2631727-74HCT4094PWJCT-ND$0.34000MFR Recommended
CD74HCT4094M96Texas Instruments95,337296-42047-1-ND$0.61000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types