Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1V102MHD1AA | |
|---|---|
DigiKey Part Number | UHD1V102MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V102MHD1AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.0775 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V102MHD1CA | Nichicon | 0 | UHD1V102MHD1CA-ND | $0.37384 | Parametric Equivalent |
| UHE1V102MHD1AA | Nichicon | 0 | UHE1V102MHD1AA-ND | $0.37134 | Parametric Equivalent |
| UHE1V102MHD1CA | Nichicon | 0 | UHE1V102MHD1CA-ND | $0.37134 | Parametric Equivalent |
| UHE1V102MHD1CV | Nichicon | 0 | UHE1V102MHD1CV-ND | $0.37134 | Parametric Equivalent |
| EST108M035AL4EA | KEMET | 0 | 399-EST108M035AL4EATB-ND | $0.42264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35975 | $359.75 |









