
REH1225102M035K | |
|---|---|
DigiKey Part Number | 478-REH1225102M035KCT-ND - Cut Tape (CT) 478-REH1225102M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225102M035K |
Description | CAP ALUM 1MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0725 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.75200 | $7.52 |
| 50 | $0.57360 | $28.68 |
| 100 | $0.51720 | $51.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42054 | $210.27 |
| 1,000 | $0.38985 | $389.85 |
| 1,500 | $0.37435 | $561.52 |
| 2,500 | $0.35708 | $892.70 |
| 3,500 | $0.34693 | $1,214.26 |
| 5,000 | $0.33712 | $1,685.60 |

