
REA1325102M035K | |
|---|---|
DigiKey Part Number | 478-REA1325102M035KCT-ND - Cut Tape (CT) 478-REA1325102M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325102M035K |
Description | CAP ALUM 1MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF1225102M035K | KYOCERA AVX | 387 | 478-REF1225102M035KCT-ND | $1.07000 | Parametric Equivalent |
| REH1225102M035K | KYOCERA AVX | 475 | 478-REH1225102M035KCT-ND | $1.18000 | Parametric Equivalent |
| ESW108M035AL4AA | KEMET | 2,243 | 399-ESW108M035AL4AA-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.84200 | $8.42 |
| 50 | $0.64500 | $32.25 |
| 100 | $0.58270 | $58.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.48180 | $192.72 |
| 800 | $0.44626 | $357.01 |
| 1,200 | $0.42833 | $514.00 |
| 2,000 | $0.40833 | $816.66 |
| 2,800 | $0.39657 | $1,110.40 |
| 4,000 | $0.38521 | $1,540.84 |

