Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79-C75,113 | |
|---|---|
DigiKey Part Number | 1727-2121-2-ND - Tape & Reel (TR) 1727-2121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C75,113 |
Description | DIODE ZENER 75V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B75,113 | Nexperia USA Inc. | 9,845 | 1727-BZX79-B75,113CT-ND | $0.21000 | Parametric Equivalent |
| BZX79-B75,133 | Nexperia USA Inc. | 28,258 | 1727-6138-1-ND | $0.19000 | Parametric Equivalent |
| BZX79-B75,143 | Nexperia USA Inc. | 0 | BZX79-B75,143-ND | $0.03160 | Parametric Equivalent |
| BZX79-C75,133 | Nexperia USA Inc. | 3,054 | 1727-6151-1-ND | $0.14000 | Parametric Equivalent |
| BZX79-C75,143 | Nexperia USA Inc. | 0 | BZX79-C75,143-ND | $0.02386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02126 | $212.60 |
| 20,000 | $0.01907 | $381.40 |
| 30,000 | $0.01795 | $538.50 |
| 50,000 | $0.01669 | $834.50 |
| 70,000 | $0.01594 | $1,115.80 |
| 100,000 | $0.01522 | $1,522.00 |
| 250,000 | $0.01363 | $3,407.50 |
| 500,000 | $0.01265 | $6,325.00 |






