Zener Diode 75 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C75,133

DigiKey Part Number
1727-6151-1-ND - Cut Tape (CT)
1727-6151-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C75,133
Description
DIODE ZENER 75V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C75,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
255 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B75,113Nexperia USA Inc.9,8451727-BZX79-B75,113CT-ND$0.21000Parametric Equivalent
BZX79-B75,133Nexperia USA Inc.28,2581727-6138-1-ND$0.19000Parametric Equivalent
BZX79-C75,143Rochester Electronics, LLC170,0002156-BZX79-C75,143-1727-ND$0.04000Parametric Equivalent
In-Stock: 3,054
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08900$0.89
100$0.05450$5.45
500$0.03938$19.69
1,000$0.03445$34.45
2,000$0.03029$60.58
5,000$0.02577$128.85
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.02296$229.60
20,000$0.02059$411.80
30,000$0.01938$581.40
50,000$0.01802$901.00
70,000$0.01722$1,205.40
100,000$0.01644$1,644.00
Manufacturers Standard Package