Zener Diode 75 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C75,143

DigiKey Part Number
BZX79-C75,143-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C75,143
Description
DIODE ZENER 75V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
255 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02386$119.30
10,000$0.02126$212.60
15,000$0.01993$298.95
25,000$0.01844$461.00
35,000$0.01755$614.25
50,000$0.01669$834.50
125,000$0.01480$1,850.00
250,000$0.01363$3,407.50
500,000$0.01265$6,325.00
Manufacturers Standard Package