Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC245BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC245BQ-Q100X |
Description | IC TXRX 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC245BQ,115 | Nexperia USA Inc. | 0 | 1727-4461-1-ND | $0.41000 | Parametric Equivalent |
| 74VHC245BQ,115 | Nexperia USA Inc. | 3,814 | 1727-7066-1-ND | $0.43000 | Parametric Equivalent |
| 74LV8T245QWRKSRQ1 | Texas Instruments | 2,670 | 296-74LV8T245QWRKSRQ1CT-ND | $1.35000 | Parametric Equivalent |
| SN74AHC245QWRKSRQ1 | Texas Instruments | 2,700 | 296-SN74AHC245QWRKSRQ1CT-ND | $0.79000 | Parametric Equivalent |
| SN74AHC245RKSR | Texas Instruments | 2,920 | 296-SN74AHC245RKSRCT-ND | $0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23685 | $710.55 |




