
74VHC245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7066-2-ND - Tape & Reel (TR) 1727-7066-1-ND - Cut Tape (CT) 1727-7066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245BQ,115 |
Description | IC TXRX 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29900 | $2.99 |
| 25 | $0.26640 | $6.66 |
| 100 | $0.23060 | $23.06 |
| 250 | $0.21352 | $53.38 |
| 500 | $0.20320 | $101.60 |
| 1,000 | $0.19473 | $194.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18426 | $552.78 |
| 6,000 | $0.17913 | $1,074.78 |
| 9,000 | $0.17657 | $1,589.13 |
| 15,000 | $0.17372 | $2,605.80 |
| 21,000 | $0.17206 | $3,613.26 |
| 30,000 | $0.17046 | $5,113.80 |

