74AHC245BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23685
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,814
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,670
Unit Price: $1.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,700
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,920
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,621
Unit Price: $1.17000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC245BQ,115

DigiKey Part Number
1727-4461-2-ND - Tape & Reel (TR)
1727-4461-1-ND - Cut Tape (CT)
1727-4461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC245BQ,115
Description
IC TXRX 2V/5.5V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC245BQ-Q100XNexperia USA Inc.01727-74AHC245BQ-Q100XTR-ND$0.23685Parametric Equivalent
74VHC245BQ,115Nexperia USA Inc.3,8141727-7066-1-ND$0.43000Parametric Equivalent
74LV8T245QWRKSRQ1Texas Instruments2,670296-74LV8T245QWRKSRQ1CT-ND$1.35000Parametric Equivalent
SN74AHC245QWRKSRQ1Texas Instruments2,700296-SN74AHC245QWRKSRQ1CT-ND$0.79000Parametric Equivalent
SN74AHC245RKSRTexas Instruments2,920296-SN74AHC245RKSRCT-ND$0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28200$2.82
25$0.25160$6.29
100$0.21760$21.76
250$0.20140$50.35
500$0.19166$95.83
1,000$0.18363$183.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17370$521.10
6,000$0.16885$1,013.10
9,000$0.16642$1,497.78
15,000$0.16372$2,455.80
21,000$0.16215$3,405.15
30,000$0.16063$4,818.90
Manufacturers Standard Package