


FE-PWR-10 | |
|---|---|
DigiKey Part Number | 5600-FE-PWR-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-PWR-10 |
Description | 10ft 5-15P/C13 Power 18AWG Cord |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.82000 | $9.82 |
| 10 | $8.25000 | $82.50 |
| 25 | $7.96000 | $199.00 |
| 50 | $7.68000 | $384.00 |
| 100 | $7.43000 | $743.00 |
| 250 | $7.24000 | $1,810.00 |
| 500 | $7.04000 | $3,520.00 |
| 1,000 | $6.86000 | $6,860.00 |
| 2,000 | $6.72000 | $13,440.00 |




