


BE-210109BK | |
|---|---|
DigiKey Part Number | 5600-BE-210109BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-210109BK |
Description | 5ft 5-15P/C13 Power 18AWG Cord |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 10 | $5.25000 | $52.50 |
| 25 | $5.06000 | $126.50 |
| 50 | $4.88000 | $244.00 |
| 100 | $4.73000 | $473.00 |
| 250 | $4.60000 | $1,150.00 |
| 500 | $4.48000 | $2,240.00 |
| 1,000 | $4.36000 | $4,360.00 |
| 2,000 | $4.27000 | $8,540.00 |


