8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
FE-PWR-08

FE-PWR-08

DigiKey Part Number
5600-FE-PWR-08-ND
Manufacturer
Manufacturer Product Number
FE-PWR-08
Description
8ft 5-15P/C13 Power 18AWG Cord
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.33000$7.33
10$6.15000$61.50
25$5.93000$148.25
50$5.73000$286.50
100$5.55000$555.00
250$5.40000$1,350.00
500$5.25000$2,625.00
1,000$5.12000$5,120.00
2,000$5.01000$10,020.00