GRM1885C1H2R4CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,320
Unit Price: $0.24000

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


YAGEO
In Stock: 12,808
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,679
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Darfon
In Stock: 900,000
Unit Price: $0.00500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02745
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,810
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,765
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.10000
Datasheet
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H2R4CA01D

DigiKey Part Number
490-14608-2-ND - Tape & Reel (TR)
490-14608-1-ND - Cut Tape (CT)
490-14608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H2R4CA01D
Description
CAP CER 2.4PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H2R4CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.01962$156.96