
C1608NP0249CGTS | |
|---|---|
DigiKey Part Number | 3906-C1608NP0249CGTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608NP0249CGTS |
Description | CAP CER 2.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Tape & Reel (TR): | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.00500 | $500.00 |
| 200,000 | $0.00400 | $800.00 |

