2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R4C50NT

DigiKey Part Number
4713-GMC10CG2R4C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R4C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R4C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R4C50NT
Description
CAP0603 COG 2.4PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06500$0.65
50$0.04520$2.26
100$0.03920$3.92
500$0.02902$14.51
1,000$0.02590$25.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02122$84.88
8,000$0.01949$155.92
12,000$0.01862$223.44
20,000$0.01766$353.20
28,000$0.01710$478.80
40,000$0.01656$662.40
Manufacturers Standard Package