QA03 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Mornsun America, LLC
In Stock: 484
Unit Price: $2.82328
Datasheet

Similar


DComponents
In Stock: 5
Unit Price: $6.03000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 1,391
Unit Price: $8.96000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $16.14600
Datasheet
Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 23.3V - 24.7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA03

DigiKey Part Number
2725-QA03-ND
Manufacturer
Manufacturer Product Number
QA03
Description
DC DC CONVERTER FOR IGBT DRIVER,
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 23.3V - 24.7V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80mA, 40mA
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Min)
23.3V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Input (Max)
24.7V
Approval Agency
CB, CE, cURus
Voltage - Output 1
Standard Number
60950-1; 62368-1
Voltage - Output 2
-8.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QA01Mornsun America, LLC4842725-QA01-ND$2.82328Direct
AM2DG-24158.7DH40LPZDComponents55245-AM2DG-24158.7DH40LPZ-ND$6.03000Similar
MGJ2D241509SCMurata Power Solutions Inc.1,391811-3008-5-ND$8.96000Similar
R24P1509D/PRecom Power0R24P1509D/P-ND$16.14600Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$2.08150$208.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.