
AM2DG-24158.7DH40LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DG-24158.7DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-24158.7DH40LPZ |
Description | 2W DCDC Conv for IGBT Driver |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 23.3V - 24.7V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kVA |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 23.3V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 24.7V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -8.7V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 5 | $5.80800 | $29.04 |
| 10 | $5.71400 | $57.14 |
| 25 | $5.59240 | $139.81 |
| 50 | $5.50160 | $275.08 |
| 100 | $5.41220 | $541.22 |
| 250 | $5.29616 | $1,324.04 |
| 500 | $5.20992 | $2,604.96 |

