
QA01 | |
|---|---|
DigiKey Part Number | 2725-QA01-ND |
Manufacturer | |
Manufacturer Product Number | QA01 |
Description | DC DC CONVERTER FOR IGBT DRIVER, |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 14.5V - 15.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 40mA |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 14.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 15.5V | Approval Agency CB, CE, cURus |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Voltage - Output 2 -8.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ2D151509SC | Murata Power Solutions Inc. | 111 | 811-3005-5-ND | $8.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.82328 | $705.82 |
| 500 | $2.77734 | $1,388.67 |
| 750 | $2.75660 | $2,067.45 |

